- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200892
Phoenix Contact
2200892
Profile housing - length: 100 mm - Lower part - color: aluminum color - width: 98.5 mm - height: 32.8 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Profile housing - length: 100 mm - Lower part - color: aluminum color - width: 98.5 mm - height: 32.8 mm
Search Keywords: 2200892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200892
-
Alias/AKA:HC-ALU-6-78-PROFILE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604210090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Panel Mounting Base
Product Guides
+
Frequently Asked Questions
Is 2200892 RoHS compliant?
Yes, 2200892 is RoHS compliant.
What is the lead time for 2200892?
The standard lead time for 2200892 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$39.12
5
$36.75
10
$36.66
25
$33.23
50
$32.34
100
$32.26
250 +
$31.10
Click for Quote
Log in
to unlock special pricing