- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200713
2200713
Phoenix Contact
Component housing - Upper housing part for PCB terminal blocks with screw connection - width: 12.6 mm - height: 99 mm - depth: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component housing - Upper housing part for PCB terminal blocks with screw connection - width: 12.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035)
Search Keywords: 2200713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200713
-
Alias/AKA:ME-12-5-OT-MKDSO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.88
250
$2.55
500
$2.42
1,000
$2.38
2,500
$2.32
5,000
$2.29
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing