- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200665
2200665
Phoenix Contact
DIN rail housing - Lower housing part with base latch - flat design - width: 22.6 mm - height: 75 mm - depth: 30.3 mm - color: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with base latch - flat design - width: 22.6 mm - height: 75 mm - depth: 30.3 mm - color: light gray (7035)
Search Keywords: 2200665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200665
-
Alias/AKA:EH 22 5 F-B/ABS GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Lower Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.63
250
$2.33
500
$2.20
1,000
$2.17
2,500
$2.12
5,000
$2.09
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing