- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200567
2200567
Phoenix Contact
DIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 16.9 mm - depth: 11.85 mm - color: ligh ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 16.9 mm - depth: 11.85 mm - color: light gray (7035)
Search Keywords: 2200567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200567
-
Alias/AKA:ME-B-22-5-FKDSO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accessory Type:Filler Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.34
500
$1.32
1,000
$1.20
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing