- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2200524
2200524
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 67.5 mm - height: 99 mm - depth: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 67.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2200524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200524
-
Alias/AKA:ME-MAX-67-5-2-2-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
10
$20.93
30
$19.74
50
$18.93
100
$18.42
250
$17.94
500
$17.67
1,000 +
$17.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments