- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2200482
Phoenix Contact
2200482
PCB connector - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin
Search Keywords: 2200482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200482
-
Alias/AKA:MSTBT-2-5-HC/-4-STP-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 2200482 RoHS compliant?
Yes, 2200482 is RoHS compliant.
What is the lead time for 2200482?
The standard lead time for 2200482 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
483
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$4.80
100
$4.52
250
$4.28
500
$4.22
1,000
$4.11
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing