- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2200383
2200383
Phoenix Contact
PCB headers - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit
Search Keywords: 2200383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200383
-
Alias/AKA:MSTBO-2-5/-4-G1L-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$4.22
100
$3.98
250
$3.82
500
$3.72
1,000
$3.62
2,500
$3.57
5,000
$3.51
7,500 +
$3.46
Click for Quote
Log in
to unlock special pricing