- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2200323
2200323
Phoenix Contact
DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 22.6 mm - height: 99 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Upper housing part for PCB terminal blocks with Push-in spring connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: light gray (7035)
Search Keywords: 2200323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200323
-
Alias/AKA:ME-22-5-OT-FKDSO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$2.76
100
$2.30
250
$2.17
500
$2.05
1,000
$2.02
2,500
$1.97
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing