Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2200316 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2200316
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200316
  • Alias/AKA:
    FKDSO 2 5/ 2-R KMGY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40(Min) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
50
€3.442
100
€3.390
250
€3.110
500
€3.016
1,000
€2.974
2,500
€2.902
5,000
€2.860
7,500 +
€2.808
Click for Quote
Log in to unlock special pricing