- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2200279
2200279
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 90.4 mm - height: 99 mm - dept ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 90.4 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: light gray (7035)
Search Keywords: 2200279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200279
-
Alias/AKA:ME-90-UT-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$19.87
30
$18.74
50
$17.97
100
$17.49
250
$17.04
500
$16.78
1,000 +
$16.40
Click for Quote
Log in
to unlock special pricing