- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2200245
2200245
Phoenix Contact
Yellow DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow DIN Rail Electronic Housing
Search Keywords: 2200245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2200245
-
Alias/AKA:ME-MAX-22-5-G-3-3-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:N/A
-
Body Color:Yellow
-
Product Width (Metric):22.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$13.05
30
$12.45
50
$11.56
100
$10.93
250
$10.77
500
$10.51
1,000 +
$10.35
Click for Quote
Log in
to unlock special pricing