- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2199757
2199757
Phoenix Contact
PCB connector - number of positions: 2 - pitch: 7.25 mm - color: light gray - contact surface: Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - number of positions: 2 - pitch: 7.25 mm - color: light gray - contact surface: Tin
Search Keywords: 2199757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2199757
-
Alias/AKA:GMSTBT25HV2ST725GY7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:7.25 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:16 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$3.56
100
$3.50
250
$3.22
500
$3.13
1,000
$3.08
2,500
$3.01
5,000
$2.97
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing