- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2199676
2199676
Phoenix Contact
PCB terminal block - pitch: 7.5 mm - number of positions: 2 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - pitch: 7.5 mm - number of positions: 2 - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2199676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2199676
-
Alias/AKA:MKDSO-2-5-HV/-2L-7-5-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:24 A
-
Wire Size:14-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.47
250
$3.19
500
$3.10
1,000
$3.06
2,500
$2.98
5,000
$2.94
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments