Image is representational - see mfr. specs

PCB headers - number of positions: 3 - pitch: 7.25 mm - pin layout: Linear pinning

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - number of positions: 3 - pitch: 7.25 mm - pin layout: Linear pinning
Search Keywords: 2199566
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2199566
  • Alias/AKA:
    GMSTBO25HV3GR725THR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    8 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    630 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$4.664
50
$4.240
100
$4.000
250
$3.830
500
$3.730
1,000
$3.640
2,500
$3.580
5,000
$3.530
7,500 +
$3.470
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!