- Home ›
- All Products›
- 2100132
2100132
Phoenix Contact
Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - sleeve length: 10 mm - length: 15.5 mm - color: white
Search Keywords: 2100132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2100132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$0.4018
500
$0.3409
1,000
$0.3358
2,500
$0.3082
5,000
$0.3000
7,500
$0.2955
10,000
$0.2911
15,000 +
$0.2867
Click for Quote
Log in
to unlock special pricing