2017224
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 40 A - connection method: Slip-on connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 40 A - connection method: Slip-on connection - number of connections: 12 - cross section: 0.5 mm² - 6 mm² - AWG: 20 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2017224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2017224
-
Alias/AKA:UHK-4-FS/FS(12-2-8-0-8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
3
$11.01
25
$10.46
50 +
$9.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments