- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2002022
Phoenix Contact
2002022
End cover - length: 54 mm - width: 2.3 mm - height: 41.5 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 54 mm - width: 2.3 mm - height: 41.5 mm - color: gray
Search Keywords: 2002022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2002022
-
Alias/AKA:D-HK-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:54 x 2.3 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2002022 RoHS compliant?
Yes, 2002022 is RoHS compliant.
What is the lead time for 2002022?
The standard lead time for 2002022 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26