Phoenix Contact
1995020
Conn Terminal Block F 10 POS 7.62mm Screw Cable Mount 20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1995020
-
Alias/AKA:PC-4/10-ST-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A