- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1994513
1994513
Phoenix Contact
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 2, Connection method: Push-in spring connection, Mounting: Wave soldering, Conductor/PCB connection direction: 45 A°, Color: gray
Search Keywords: 1994513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1994513
-
Alias/AKA:PTSA-1-5/-2-3-5-Z-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
250
$0.3714
1,000
$0.3545
2,500
$0.3205
5,000
$0.3120
7,500
$0.3073
10,000
$0.3027
15,000
$0.2982
25,000 +
$0.2937
Click for Quote
Log in
to unlock special pricing