- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1991503
1991503
Phoenix Contact
Connector; PCB header; 16A; 400V; 7-position; ZFKDSA 1 5C-5 0- 7 SO GN-RD
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Connector; PCB header; 16A; 400V; 7-position; ZFKDSA 1 5C-5 0- 7 SO GN-RD
Search Keywords: 1991503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1991503
-
Alias/AKA:ZFKDSA-1-5C-5-0-7-SO-GN-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$3.2258
100
$3.0303
250
$2.8571
500
$2.7027
1,000
$2.6622
2,500
$2.5974
5,000
$2.5584
7,500 +
$2.5201
Click for Quote
Log in
to unlock special pricing