Image is representational - see mfr. specs

The 1991118 is a 4-position PCB terminal block with a 5 mm pitch that uses a push-in spring connection for wave soldering appl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 1991118 is a 4-position PCB terminal block with a 5 mm pitch that uses a push-in spring connection for wave soldering applications.
Search Keywords: 1991118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1991118
  • Alias/AKA:
    SPT-2-5/-4-V-5-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    Spring Cage
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 861
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
10 Weeks can ship 8/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.36
360
$1.35
600
$1.34
1,080
$1.33
2,520
$1.32
5,040
$1.31
7,560
$1.30
10,080 +
$1.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!