- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1990041
1990041
Phoenix Contact
The 1990041 is a 6-position, two-row PCB terminal block with a 2.5 mm pitch, featuring a push-in spring connection and a 45° ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1990041 is a 6-position, two-row PCB terminal block with a 2.5 mm pitch, featuring a push-in spring connection and a 45° conductor entry.
Search Keywords: 1990041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1990041
-
Alias/AKA:PTSA-0-5/-6-2-5-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:2 A
-
Wire Size:20-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,640
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.936
500
$0.931
1,000
$0.910
2,500
$0.905
5,000
$0.824
7,500
$0.820
10,000 +
$0.816
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments