Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1990012

PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed
Search Keywords: 1990012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1990012
Alias/AKA: PTSA-0-5/-3-2-5-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2 A
Wire Size: 20-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1990012 RoHS compliant?
Yes, 1990012 is RoHS compliant.
What is the lead time for 1990012?
The standard lead time for 1990012 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately You may purchase all in-stock quantity of 103
On Order:
2,000   can ship 2/1/27
Stock lot only:
103
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4413
250
$0.4012
500
$0.3918
1,000
$0.3888
2,500
$0.3706
5,000
$0.3682
7,500
$0.3673
10,000
$0.3637
15,000 +
$0.3628
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!