- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1990009
1990009
Phoenix Contact
The 1990009 is a 2-position, 45° entry PCB terminal block featuring a 2.5 mm pitch, push-in spring connection, and a rating of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1990009 is a 2-position, 45° entry PCB terminal block featuring a 2.5 mm pitch, push-in spring connection, and a rating of 2 A and 250 V.
Search Keywords: 1990009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1990009
-
Alias/AKA:PTSA-0-5/-2-2-5-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2 A
-
Wire Size:20-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.2761
1,000
$0.2729
2,500
$0.2702
5,000
$0.2688
7,500
$0.2675
10,000
$0.2662
15,000
$0.2648
25,000 +
$0.2635
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT