Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1989803

The 1989803 is an 8-position PCB terminal block with a 2.5 mm pitch, featuring a tool-free push-in spring connection for wave ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1989803 is an 8-position PCB terminal block with a 2.5 mm pitch, featuring a tool-free push-in spring connection for wave soldering.
Search Keywords: 1989803
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1989803
Alias/AKA: PTSA-0-5/-8-2-5-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 250 V
Maximum Current Rating: 2 A
Wire Size: 20-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1989803 RoHS compliant?
Yes, 1989803 is RoHS compliant.
What is the lead time for 1989803?
The standard lead time for 1989803 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.26
300
$1.24
500
$1.23
1,000
$1.22
2,500
$1.21
5,000
$1.20
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!