- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1989751
1989751
Phoenix Contact
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 2 A - rated voltage (III/2): 250 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed
Search Keywords: 1989751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1989751
-
Alias/AKA:PTSA-0-5/-3-2-5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:2 A
-
Wire Size:20-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 250
Stock lot only:
15
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.4238
250
$0.3853
500
$0.3763
1,000
$0.3706
2,500
$0.3558
5,000
$0.3505
7,500
$0.3453
10,000 +
$0.3401
Click for Quote
Log in
to unlock special pricing