Phoenix Contact
1989298
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
Search Keywords: 1989298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1989298
-
Alias/AKA:MKDS-1-5/-3-5-08-BDNZ:30-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1989298 RoHS compliant?
Yes, 1989298 is RoHS compliant.
What is the lead time for 1989298?
The standard lead time for 1989298 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.70
500
$1.63
1,000
$1.59
2,500
$1.54
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing