Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1988972

The 1988972 is a 4-position PCB terminal block featuring a 3.5 mm pitch and a screw connection with a wire protector for wave ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1988972 is a 4-position PCB terminal block featuring a 3.5 mm pitch and a screw connection with a wire protector for wave soldering applications.
Search Keywords: 1988972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1988972
Alias/AKA: PTA-1-5/-4-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 4
Maximum Voltage Rating: 160 V
Maximum Current Rating: 17.5 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1988972 RoHS compliant?
Yes, 1988972 is RoHS compliant.
What is the lead time for 1988972?
The standard lead time for 1988972 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 704
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.014
500
$0.999
1,000
$0.917
2,500
$0.893
5,000
$0.869
7,500
$0.858
10,000
$0.856
15,000 +
$0.847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!