- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1988053
1988053
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 12 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.1 mm
Search Keywords: 1988053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1988053
-
Alias/AKA:PT 2 5/12-7 5-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:7.5 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:8003826V
-
Maximum Current Rating:32 A
-
Wire Size:10-20 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$17.28
25
$12.14
50
$11.40
100
$10.83
250
$10.39
500
$10.34
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing