- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1987960
1987960
Phoenix Contact
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 800 V - nominal cross section: 2.5 mm² - pitch: 7.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.1 mm
Search Keywords: 1987960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1987960
-
Alias/AKA:PT-2-5/-3-7-5-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:32 A
-
Wire Size:10-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
35
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
35
$2.46
100
$2.13
250
$2.09
500
$2.08
1,000
$2.07
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing