- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1987274
1987274
Phoenix Contact
Conn PC Terminal Block F 4 POS 5mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 4 POS 5mm Screw 12A
Search Keywords: 1987274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1987274
-
Alias/AKA:PT-1-5/-4-PVH-5-0-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.205
250
$1.005
500
$0.989
1,000
$0.908
2,500
$0.884
5,000
$0.861
7,500
$0.848
10,000 +
$0.835
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments