- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1987261
1987261
Phoenix Contact
Conn PC Terminal Block F 3 POS 5mm Screw 12A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 3 POS 5mm Screw 12A Cardboard
Search Keywords: 1987261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1987261
-
Alias/AKA:PT-1-5/-3-PVH-5-0-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$0.709
500
$0.698
1,000
$0.688
2,500
$0.624
5,000
$0.615
7,500
$0.605
10,000
$0.596
15,000 +
$0.587
Click for Quote
Log in
to unlock special pricing