- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1987054
1987054
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 10 mm² - pitch: 10 mm - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 400 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 6.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1987054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1987054
-
Alias/AKA:ZFKDSA-10-11-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:76 A
-
Wire Size:6-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.13
250
$2.01
500
$1.93
1,000
$1.88
2,500
$1.83
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing