- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1986644
1986644
Phoenix Contact
Fixed bridge - fully insulated - pitch: 10 mm - no. of positions: 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixed bridge - fully insulated - pitch: 10 mm - no. of positions: 2
Search Keywords: 1986644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1986644
-
Alias/AKA:FBSK-2-10/ZFKDS-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:N/A
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$1.359
250
$1.133
500
$1.116
1,000
$1.024
2,500
$0.997
5,000
$0.971
7,500
$0.956
10,000 +
$0.942
Click for Quote
Log in
to unlock special pricing