Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1985959

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A
Search Keywords: 1985959
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1985959
Alias/AKA: MKDSN-2-5/-3-5-08-HT-BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 320 V
Maximum Current Rating: 16 A
Wire Size: 14-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1985959 RoHS compliant?
Yes, 1985959 is RoHS compliant.
What is the lead time for 1985959?
The standard lead time for 1985959 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,150 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.58
250
$1.32
500
$1.30
1,000
$1.18
2,500
$1.16
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!