- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1985878
1985878
Phoenix Contact
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: S ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block, Nominal current: 13.5 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: THR soldering, Conductor/PCB connection direction: 0 A°, Color: black, This article can be soldered in the reflow furnace together with SMD components.
Search Keywords: 1985878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1985878
-
Alias/AKA:MKDSN-1-5/-3-5-08-HT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.25
180
$1.14
360
$1.12
540
$1.08
1,080
$1.07
2,520
$1.05
5,040
$1.03
7,560 +
$1.02
Click for Quote
Log in
to unlock special pricing