- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1985849
1985849
Phoenix Contact
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A
Search Keywords: 1985849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1985849
-
Alias/AKA:MKDSN-1-5/-2-HT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
520
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$0.802
260
$0.729
520
$0.718
1,040
$0.694
2,600
$0.684
5,200
$0.673
7,540
$0.663
10,140 +
$0.653
Click for Quote
Log in
to unlock special pricing