- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1985412
1985412
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 24 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed
Search Keywords: 1985412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1985412
-
Alias/AKA:PTSA-1-5/24-3-5-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 40
Stock lot only:
4
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$3.52
40
$3.20
80
$3.15
120
$3.10
280
$3.04
520
$3.00
1,000
$2.95
2,520
$2.91
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing