Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1985234

The 1985234 is a 6-position, two-row PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave so ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1985234 is a 6-position, two-row PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering.
Search Keywords: 1985234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1985234
Alias/AKA: PTSA-1-5/-6-3-5-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1985234 RoHS compliant?
Yes, 1985234 is RoHS compliant.
What is the lead time for 1985234?
The standard lead time for 1985234 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,384
Can Ship immediately
Minimum Order Quantity:
160
Order Increment:
160
6 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
160
$0.865
320
$0.856
640
$0.848
1,120
$0.846
2,560
$0.844
5,120
$0.841
7,520
$0.839
10,080 +
$0.837
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!