Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1985205

The 1985205 is a 3-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1985205 is a 3-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1985205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1985205
Alias/AKA: PTSA-1-5/-3-3-5-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1985205 RoHS compliant?
Yes, 1985205 is RoHS compliant.
What is the lead time for 1985205?
The standard lead time for 1985205 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,700
Can Ship immediately
On Order:
4,000   can ship 2/1/27
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.4289
600
$0.4246
1,200
$0.4205
2,700
$0.4194
5,100
$0.4184
7,500
$0.4174
10,200
$0.4163
15,000 +
$0.4153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!