Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1985195

PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed
Search Keywords: 1985195
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1985195
Alias/AKA: PTSA-1-5/-2-3-5-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 420
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1985195 RoHS compliant?
Yes, 1985195 is RoHS compliant.
What is the lead time for 1985195?
The standard lead time for 1985195 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,978
Can Ship immediately
On Order:
10,000   can ship 11/23/26
Minimum Order Quantity:
420
Order Increment:
420
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
420
$0.2786
840
$0.2779
1,260
$0.2759
2,520
$0.2732
5,040
$0.2725
7,560
$0.2718
10,080
$0.2712
15,120 +
$0.2705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!