Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1985069

The 1985069 is a 12-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1985069 is a 12-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1985069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1985069
Alias/AKA: PTSA-1-5/12-3-5-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 3.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 250 V
Maximum Current Rating: 8 A
Wire Size: 16-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1985069 RoHS compliant?
Yes, 1985069 is RoHS compliant.
What is the lead time for 1985069?
The standard lead time for 1985069 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.71
100
$1.70
250
$1.69
500
$1.67
1,000
$1.66
2,500
$1.65
5,000
$1.64
7,500 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!