- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1985027
1985027
Phoenix Contact
The 1985027 is an 8-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1985027 is an 8-position PCB terminal block with a 3.5 mm pitch, featuring a push-in spring connection for wave soldering applications.
Search Keywords: 1985027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1985027
-
Alias/AKA:PTSA-1-5/-8-3-5-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Spring Cage Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:8 A
-
Wire Size:16-20 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
On Order:
1,080
can ship 5/29/26
Minimum Order Quantity:
120
Order Increment:
120
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
120
$1.33
360
$1.32
600
$1.31
1,080
$1.25
2,520
$1.24
5,040
$1.15
7,560 +
$1.14
Click for Quote
Log in
to unlock special pricing