- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1984798
1984798
Phoenix Contact
The 1984798 is a 5-position PCB terminal block with a 3.5 mm pitch, featuring a screw connection with a wire protector for wav ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1984798 is a 5-position PCB terminal block with a 3.5 mm pitch, featuring a screw connection with a wire protector for wave soldering applications.
Search Keywords: 1984798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1984798
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:17.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.42
500
$1.41
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing