Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1984073

The 1984073 is an 8-position PCB terminal block plug component with a 3.5 mm pitch, featuring a screw connection with a wire p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1984073 is an 8-position PCB terminal block plug component with a 3.5 mm pitch, featuring a screw connection with a wire protector.
Search Keywords: 1984073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1984073
  • Alias/AKA:
    PT-1-5/-8-PVH-3-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    200 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1984073 RoHS compliant?
Yes, 1984073 is RoHS compliant.
What is the lead time for 1984073?
The standard lead time for 1984073 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.86
500
$1.85
1,000
$1.84
2,500
$1.83
5,000
$1.82
7,500
$1.81
10,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!