1975464
Phoenix Contact
Conn Terminal Block F 4 POS 10.16mm Screw 76A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 10.16mm Screw 76A
Search Keywords: 1975464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1975464
-
Alias/AKA:PC164ST1016BDA1SERDE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 7/22/26
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$22.77
5
$22.42
10
$22.09
13
$21.76
25
$16.97
38
$15.63
50 +
$15.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT