1974449
Phoenix Contact
Conn Terminal Block F 4 POS 5mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 5mm Screw Cable Mount 12A
Search Keywords: 1974449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1974449
-
Alias/AKA:MSTBT-2-5/-4-ST-BD:13-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.54
25
$6.28
50
$6.19
100
$5.92
250
$5.53
500
$5.45
1,000
$5.36
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing