1974245
Phoenix Contact
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 8A Cardboard
Search Keywords: 1974245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1974245
-
Alias/AKA:MC-1-5/-3-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$3.40
100
$3.35
250
$3.07
500
$2.99
1,000
$2.95
2,500
$2.87
5,000
$2.83
7,500 +
$2.79
Click for Quote
Log in
to unlock special pricing