- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1971808
Phoenix Contact
1971808
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Crimp ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1971808
-
Alias/AKA:MSTBC-2-5/-5-STZF-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50