Phoenix Contact
1971581
Conn Terminal Blocks M 3 POS 5.08mm Screw RA Cable Mount 12A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Blocks M 3 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 1971581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1971581
-
Alias/AKA:IC-2-5/-3-ST-5-08-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1971581 RoHS compliant?
Yes, 1971581 is RoHS compliant.
What is the lead time for 1971581?
The standard lead time for 1971581 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$3.98
100
$3.75
250
$3.60
500
$3.50
1,000
$3.41
2,500
$3.37
5,000
$3.32
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing